



R6011END3TL1 | |
|---|---|
DigiKey Part Number | 846-R6011END3TL1TR-ND - Tape & Reel (TR) 846-R6011END3TL1CT-ND - Cut Tape (CT) 846-R6011END3TL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R6011END3TL1 |
Description | MOSFET N-CH 600V 11A TO252 |
Customer Reference | |
Detailed Description | N-Channel 600 V 11A (Tc) 124W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 32 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 670 pF @ 25 V |
FET Type | Power Dissipation (Max) 124W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 390mOhm @ 3.8A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R6009JNXC7G | Rohm Semiconductor | 1.837 | R6009JNXC7G-ND | 3,51000 € | MFR Recommended |
| IPD60R380P6ATMA1 | Infineon Technologies | 4.747 | IPD60R380P6ATMA1CT-ND | 2,06000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 € | 3,16 € |
| 10 | 2,07100 € | 20,71 € |
| 100 | 1,44960 € | 144,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,28660 € | 3.216,50 € |
| Unit Price without VAT: | 3,16000 € |
|---|---|
| Unit Price with VAT: | 3,82360 € |

