N-Channel 600 V 6A (Tc) 70W (Tc) Surface Mount TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 6A (Tc) 70W (Tc) Surface Mount TO-252
TO-252

R6006KND3TL1

DigiKey Part Number
846-R6006KND3TL1TR-ND - Tape & Reel (TR)
846-R6006KND3TL1CT-ND - Cut Tape (CT)
846-R6006KND3TL1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R6006KND3TL1
Description
MOSFET N-CH 600V 6A TO252
Customer Reference
Detailed Description
N-Channel 600 V 6A (Tc) 70W (Tc) Surface Mount TO-252
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5.5V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Not For New Designs
Input Capacitance (Ciss) (Max) @ Vds
350 pF @ 25 V
FET Type
Power Dissipation (Max)
70W (Tc)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
600 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
830mOhm @ 3A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R6020ENJTLRohm Semiconductor478R6020ENJTLCT-ND3,43000 €MFR Recommended
STD10LN80K5STMicroelectronics1.807497-STD10LN80K5CT-ND3,31000 €Similar
In-Stock: 2.621
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,46000 €2,46 €
101,59900 €15,99 €
1001,10250 €110,25 €
5000,91750 €458,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,74864 €1.871,60 €
5.0000,74472 €3.723,60 €
Manufacturers Standard Package
Unit Price without VAT:2,46000 €
Unit Price with VAT:2,97660 €