
PMR25HZPFV2L00 | |
|---|---|
DigiKey Part Number | RHM.002APTR-ND - Tape & Reel (TR) RHM.002APCT-ND - Cut Tape (CT) RHM.002APDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMR25HZPFV2L00 |
Description | RES 0.002 OHM 1% 1W 1210 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PMR25HZPFV2L00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.019" (0.47mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,53000 € | 5,30 € |
| 25 | 0,45320 € | 11,33 € |
| 50 | 0,40440 € | 20,22 € |
| 100 | 0,36330 € | 36,33 € |
| 250 | 0,31808 € | 79,52 € |
| 500 | 0,28978 € | 144,89 € |
| 1.000 | 0,26571 € | 265,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24526 € | 490,52 € |
| 4.000 | 0,22790 € | 911,60 € |
| 6.000 | 0,21897 € | 1.313,82 € |
| 10.000 | 0,20888 € | 2.088,80 € |
| 14.000 | 0,20287 € | 2.840,18 € |
| 20.000 | 0,19700 € | 3.940,00 € |
| 24.000 | 0,19418 € | 4.660,32 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,99220 € |

