Zener Diode 2.33 V 1 W ±5.36% Surface Mount SMBP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 2.33 V 1 W ±5.36% Surface Mount SMBP
RBR2LB30ATBR1

PBZTBR12.2B

DigiKey Part Number
846-PBZTBR12.2BTR-ND - Tape & Reel (TR)
846-PBZTBR12.2BCT-ND - Cut Tape (CT)
846-PBZTBR12.2BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBZTBR12.2B
Description
DIODE ZENER 2.33V 1W SMBP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 2.33 V 1 W ±5.36% Surface Mount SMBP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5.36%
Power - Max
1 W
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMBP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.120
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,47200 €4,72 €
1000,30500 €30,50 €
5000,23316 €116,58 €
1.0000,20998 €209,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,18052 €541,56 €
6.0000,16568 €994,08 €
9.0000,15812 €1.423,08 €
15.0000,14963 €2.244,45 €
21.0000,14460 €3.036,60 €
30.0000,13971 €4.191,30 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,91960 €