MNR18ERAPJ101 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


CTS Resistor Products
In Stock: 34.526
Unit Price: 0,28000 €
Datasheet

Direct


Panasonic Industry
In Stock: 29.867
Unit Price: 0,15000 €
Datasheet
100 Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±250ppm/°C 1606, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MNR18ERAPJ101

DigiKey Part Number
RHM1619TR-ND - Tape & Reel (TR)
RHM1619CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MNR18ERAPJ101
Description
RES ARRAY 8 RES 100 OHM 1606
Customer Reference
Detailed Description
100 Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±250ppm/°C 1606, Convex, Long Side Terminals
EDA/CAD Models
MNR18ERAPJ101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Circuit Type
Isolated
Resistance (Ohms)
100
Tolerance
±5%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
16
Power Per Element
62.5mW
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
1606, Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.157" L x 0.063" W (4.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes