Audio Audio Signal Processor 1 Channel 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML22Q244-NNNTDZWATL

DigiKey Part Number
846-ML22Q244-NNNTDZWATLTR-ND - Tape & Reel (TR)
846-ML22Q244-NNNTDZWATLCT-ND - Cut Tape (CT)
846-ML22Q244-NNNTDZWATLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ML22Q244-NNNTDZWATL
Description
IC AUDIO SGNL PROCESSOR 20-TSSOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Audio Audio Signal Processor 1 Channel 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Audio Signal Processor
Applications
Audio Systems
Number of Channels
1
Interface
I2C
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 105°C (TA)
Specifications
-
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,12000 €3,12 €
102,34600 €23,46 €
252,15400 €53,85 €
1001,94280 €194,28 €
2501,84212 €460,53 €
5001,78142 €890,71 €
1.0001,73148 €1.731,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,69035 €3.380,70 €
4.0001,65652 €6.626,08 €
Manufacturers Standard Package
Unit Price without VAT:3,12000 €
Unit Price with VAT:3,77520 €