Chip Resistor Wide 2512 (6432 Metric), 1225
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTR100LJZPJSR068

DigiKey Part Number
846-LTR100LJZPJSR068TR-ND - Tape & Reel (TR)
846-LTR100LJZPJSR068CT-ND - Cut Tape (CT)
846-LTR100LJZPJSR068DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTR100LJZPJSR068
Description
HIGH POWER CHIP RESISTOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Chip Resistor Wide 2512 (6432 Metric), 1225
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Package / Case
Wide 2512 (6432 Metric), 1225
Size / Dimension
0.126" L x 0.252" W (3.20mm x 6.40mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,02000 €1,02 €
100,65700 €6,57 €
250,57360 €14,34 €
500,52520 €26,26 €
1000,48680 €48,68 €
2500,44800 €112,00 €
5000,42548 €212,74 €
1.0000,40758 €407,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,38197 €1.527,88 €
8.0000,37293 €2.983,44 €
12.0000,36852 €4.422,24 €
20.0000,36373 €7.274,60 €
Manufacturers Standard Package
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,23420 €