
ESR25JZPJ683 | |
|---|---|
DigiKey Part Number | RHM68KAXTR-ND - Tape & Reel (TR) RHM68KAXCT-ND - Cut Tape (CT) RHM68KAXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR25JZPJ683 |
Description | RES 68K OHM 5% 1W 1210 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±5% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR25JZPJ683 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P14J683U | Panasonic Industry | 16.539 | P68KASCT-ND | 0,20000 € | Direct |
| CRCW121068K0JNEA | Vishay Dale | 2.439 | 541-CRCW121068K0JNEACT-ND | 0,16000 € | Upgrade |
| ERJ-14YJ683U | Panasonic Industry | 516 | P68KVCT-ND | 0,21000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,12900 € | 1,29 € |
| 25 | 0,10440 € | 2,61 € |
| 50 | 0,09020 € | 4,51 € |
| 100 | 0,07920 € | 7,92 € |
| 250 | 0,06788 € | 16,97 € |
| 500 | 0,06140 € | 30,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04889 € | 195,56 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29040 € |

