
ESR18EZPJ514 | |
|---|---|
DigiKey Part Number | RHM510KITR-ND - Tape & Reel (TR) RHM510KICT-ND - Cut Tape (CT) RHM510KIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR18EZPJ514 |
Description | RES 510K OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 510 kOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR18EZPJ514 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07800 € | 0,78 € |
| 25 | 0,06160 € | 1,54 € |
| 50 | 0,05200 € | 2,60 € |
| 100 | 0,04470 € | 4,47 € |
| 250 | 0,03724 € | 9,31 € |
| 500 | 0,03300 € | 16,50 € |
| 1.000 | 0,02961 € | 29,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02489 € | 124,45 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18150 € |

