
DAN222AMFHTL | |
|---|---|
DigiKey Part Number | 846-DAN222AMFHTLTR-ND - Tape & Reel (TR) 846-DAN222AMFHTLCT-ND - Cut Tape (CT) 846-DAN222AMFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAN222AMFHTL |
Description | HIGH-SPEED SWITCHING, 80V, 100MA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 100mA Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Rohm Semiconductor | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 70 V |
Part Status Active | Operating Temperature - Junction 150°C |
Diode Configuration 1 Pair Common Cathode | Grade Automotive |
Technology Standard | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 80 V | Mounting Type Surface Mount |
Current - Average Rectified (Io) (per Diode) 100mA | Package / Case SC-75, SOT-416 |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA | Supplier Device Package EMD3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20500 € | 2,05 € |
| 100 | 0,12880 € | 12,88 € |
| 500 | 0,09564 € | 47,82 € |
| 1.000 | 0,08489 € | 84,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07121 € | 213,63 € |
| 6.000 | 0,06431 € | 385,86 € |
| 9.000 | 0,06079 € | 547,11 € |
| 15.000 | 0,05683 € | 852,45 € |
| 21.000 | 0,05449 € | 1.144,29 € |
| 30.000 | 0,05221 € | 1.566,30 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39930 € |

