Zener Diode 13 V 250 mW ±2.31% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B13VLYT116

DigiKey Part Number
846-BZX84B13VLYT116TR-ND - Tape & Reel (TR)
846-BZX84B13VLYT116CT-ND - Cut Tape (CT)
846-BZX84B13VLYT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B13VLYT116
Description
DIODE ZENER 13V 250MW SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 250 mW ±2.31% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.31%
Power - Max
250 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.318
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,18200 €1,82 €
1000,11390 €11,39 €
5000,08420 €42,10 €
1.0000,07460 €74,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06237 €187,11 €
6.0000,05620 €337,20 €
9.0000,05305 €477,45 €
15.0000,04951 €742,65 €
21.0000,04741 €995,61 €
30.0000,04537 €1.361,10 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,36300 €