
BZX84B13VLT116 | |
|---|---|
DigiKey Part Number | 846-BZX84B13VLT116TR-ND - Tape & Reel (TR) 846-BZX84B13VLT116CT-ND - Cut Tape (CT) 846-BZX84B13VLT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B13VLT116 |
Description | DIODE ZENER 13V 250MW SSD3 |
Customer Reference | |
Detailed Description | Zener Diode 13 V 250 mW ±2.3% Surface Mount SSD3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.3% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SSD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03748 € | 112,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12200 € | 1,22 € |
| 100 | 0,07600 € | 7,60 € |
| 500 | 0,05554 € | 27,77 € |
| 1.000 | 0,04892 € | 48,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09900 € | 0,99 € |
| 100 | 0,04160 € | 4,16 € |
| 500 | 0,04080 € | 20,40 € |
| 1.000 | 0,03910 € | 39,10 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18150 € |

