Deserializer 10 Input 10 Output 100-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU7985KVT

DigiKey Part Number
846-BU7985KVT-ND
Manufacturer
Manufacturer Product Number
BU7985KVT
Description
IC DESERIALIZER LVDS 100TQFP
Customer Reference
Detailed Description
Deserializer 10 Input 10 Output 100-TQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
BU7985KVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tray
Part Status
Obsolete
Function
Deserializer
Data Rate
-
Input Type
LVDS
Output Type
LVCMOS
Number of Inputs
10
Number of Outputs
10
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
100-TQFP
Supplier Device Package
100-TQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable