NOR Gate IC 1 Channel 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU4S01G2-TR

DigiKey Part Number
BU4S01G2TR-ND - Tape & Reel (TR)
BU4S01G2CT-ND - Cut Tape (CT)
BU4S01G2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU4S01G2-TR
Description
IC GATE NOR 1CH 2-INP 5SSOP
Customer Reference
Detailed Description
NOR Gate IC 1 Channel 5-SSOP
Datasheet
 Datasheet
EDA/CAD Models
BU4S01G2-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
3V ~ 16V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
3.4mA, 3.4mA
Input Logic Level - Low
1.5V ~ 4V
Input Logic Level - High
3.5V ~ 11V
Max Propagation Delay @ V, Max CL
30ns @ 15V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
5-SSOP
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 403
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,48000 €4,80 €
250,43160 €10,79 €
1000,37840 €37,84 €
2500,35308 €88,27 €
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,81070 €