
BM1R00148F-E2 | |
|---|---|
DigiKey Part Number | 846-BM1R00148F-E2TR-ND - Tape & Reel (TR) 846-BM1R00148F-E2CT-ND - Cut Tape (CT) 846-BM1R00148F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM1R00148F-E2 |
Description | HIGH EFFICIENCY AND LOW STANDBY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | 120V | |
Topology | Flyback, Secondary Side SR | |
Voltage - Start Up | 2.3 V | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 32V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Fault Protection | Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,27200 € | 12,72 € |
| 25 | 1,15840 € | 28,96 € |
| 100 | 1,03350 € | 103,35 € |
| 250 | 0,97388 € | 243,47 € |
| 500 | 0,93798 € | 468,99 € |
| 1.000 | 0,90843 € | 908,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,85168 € | 2.129,20 € |
| 5.000 | 0,83342 € | 4.167,10 € |
| 7.500 | 0,82428 € | 6.182,10 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,09330 € |

