


BM2P031 | |
|---|---|
DigiKey Part Number | 846-BM2P031-ND |
Manufacturer | |
Manufacturer Product Number | BM2P031 |
Description | IC REG FLYBACK 775MA 7DIP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive 1 Output 775mA 8-DIP (0.300", 7.62mm), 7 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | Positive | |
Topology | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8.9V | |
Voltage - Input (Max) | 26V | |
Current - Output | ||
Frequency - Switching | 65kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 7-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,49600 € | 14,96 € |
| 50 | 1,28720 € | 64,36 € |
| 100 | 1,22270 € | 122,27 € |
| 250 | 1,15436 € | 288,59 € |
| 500 | 1,11320 € | 556,60 € |
| 1.000 | 1,07931 € | 1.079,31 € |
| 2.500 | 1,04355 € | 2.608,88 € |
| 5.000 | 1,02199 € | 5.109,95 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,43210 € |

