
BD9873CP-V5E2 | |
|---|---|
DigiKey Part Number | BD9873CP-V5E2TR-ND - Tape & Reel (TR) BD9873CP-V5E2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BD9873CP-V5E2 |
Description | IC REG BUCK ADJ 1.5A TO220CP-V5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1.5A TO-220-5 Full Pack, Formed Leads |
Datasheet | Datasheet |
EDA/CAD Models | BD9873CP-V5E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 35V | |
Current - Output | ||
Frequency - Switching | 110kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO220CP-V5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,09700 € | 10,97 € |
| 25 | 0,99760 € | 24,94 € |
| 100 | 0,88820 € | 88,82 € |
| 250 | 0,83604 € | 209,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,80458 € | 402,29 € |
| 1.000 | 0,77867 € | 778,67 € |
| 1.500 | 0,76571 € | 1.148,57 € |
| 2.500 | 0,75134 € | 1.878,35 € |
| 3.500 | 0,74294 € | 2.600,29 € |
| 5.000 | 0,73486 € | 3.674,30 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,81500 € |

