
BD868D0MUF-CE2 | |
|---|---|
DigiKey Part Number | 846-BD868D0MUF-CE2TR-ND - Tape & Reel (TR) 846-BD868D0MUF-CE2CT-ND - Cut Tape (CT) 846-BD868D0MUF-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD868D0MUF-CE2 |
Description | PMIC FOR AUTOMOTIVE CAMERA. THE |
Customer Reference | |
Detailed Description | Camera PMIC VQFN20FV3535 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | Camera | |
Current - Supply | - | |
Voltage - Supply | 4V ~ 18V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | VQFN20FV3535 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,29000 € | 3,29 € |
| 10 | 2,48500 € | 24,85 € |
| 25 | 2,28360 € | 57,09 € |
| 100 | 2,06200 € | 206,20 € |
| 250 | 1,95636 € | 489,09 € |
| 500 | 1,89272 € | 946,36 € |
| 1.000 | 1,84031 € | 1.840,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,78499 € | 4.462,48 € |
| Unit Price without VAT: | 3,29000 € |
|---|---|
| Unit Price with VAT: | 3,98090 € |

