Bipolar Motor Driver Power MOSFET On/Off 24-HTSSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD8271EFV-E2

DigiKey Part Number
BD8271EFV-E2TR-ND - Tape & Reel (TR)
BD8271EFV-E2CT-ND - Cut Tape (CT)
BD8271EFV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD8271EFV-E2
Description
IC MOTOR DRIVER 24HTSSOP
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET On/Off 24-HTSSOP-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (3)
Interface
On/Off
Technology
Power MOSFET
Step Resolution
-
Applications
Media Player
Current - Output
-
Voltage - Supply
4.5V ~ 14V
Voltage - Load
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-VSSOP (0.220", 5.60mm Width) Exposed Pad
Supplier Device Package
24-HTSSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,69000 €2,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,43826 €2.876,52 €
4.0001,40868 €5.634,72 €
6.0001,39386 €8.363,16 €
Manufacturers Standard Package
Unit Price without VAT:2,69000 €
Unit Price with VAT:3,25490 €