
BD82038FVJ-GE2 | |
|---|---|
DigiKey Part Number | 846-BD82038FVJ-GE2TR-ND - Tape & Reel (TR) 846-BD82038FVJ-GE2CT-ND - Cut Tape (CT) 846-BD82038FVJ-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD82038FVJ-GE2 |
Description | 1.0A CURRENT LIMIT HIGH SIDE SWI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A 8-TSSOP-BJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 72mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP-BJ | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,40700 € | 4,07 € |
| 25 | 0,36520 € | 9,13 € |
| 100 | 0,31940 € | 31,94 € |
| 250 | 0,29740 € | 74,35 € |
| 500 | 0,28414 € | 142,07 € |
| 1.000 | 0,27324 € | 273,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,26174 € | 654,35 € |
| 5.000 | 0,25481 € | 1.274,05 € |
| 7.500 | 0,25133 € | 1.884,97 € |
| 12.500 | 0,24749 € | 3.093,62 € |
| 17.500 | 0,24524 € | 4.291,70 € |
| 25.000 | 0,24308 € | 6.077,00 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,70180 € |

