
BD74C04FV-CE2 | |
|---|---|
DigiKey Part Number | 846-BD74C04FV-CE2TR-ND - Tape & Reel (TR) 846-BD74C04FV-CE2CT-ND - Cut Tape (CT) 846-BD74C04FV-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD74C04FV-CE2 |
Description | AUTOMOTIVE HEX INVERTER : THE BD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SSOPB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 6 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 10ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOPB | |
Package / Case | 14-LSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,51800 € | 5,18 € |
| 25 | 0,46600 € | 11,65 € |
| 100 | 0,40930 € | 40,93 € |
| 250 | 0,38216 € | 95,54 € |
| 500 | 0,36582 € | 182,91 € |
| 1.000 | 0,36340 € | 363,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,33814 € | 845,35 € |
| 5.000 | 0,32957 € | 1.647,85 € |
| 7.500 | 0,32528 € | 2.439,60 € |
| 12.500 | 0,32053 € | 4.006,62 € |
| 17.500 | 0,31775 € | 5.560,62 € |
| 25.000 | 0,31508 € | 7.877,00 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,88330 € |


