


BD63725BEFV-E2 | |
|---|---|
DigiKey Part Number | BD63725BEFV-E2TR-ND - Tape & Reel (TR) BD63725BEFV-E2CT-ND - Cut Tape (CT) BD63725BEFV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD63725BEFV-E2 |
Description | IC MTR DRV BIPLR 19-28V 28HTSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel 28-HTSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD63725BEFV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | 1, 1/2, 1/4 | |
Applications | General Purpose | |
Current - Output | 2.4A | |
Voltage - Supply | 19V ~ 28V | |
Voltage - Load | 19V ~ 28V | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-HTSSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,77706 € | 4.442,65 € |
| Unit Price without VAT: | 1,77706 € |
|---|---|
| Unit Price with VAT: | 2,15024 € |


