
BD6201FS-E2 | |
|---|---|
DigiKey Part Number | BD6201FS-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD6201FS-E2 |
Description | IC MOTOR DRIVER 10V-18V 32SSOP |
Customer Reference | |
Detailed Description | Motor Driver Parallel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | - | |
Interface | Parallel | |
Technology | - | |
Step Resolution | - | |
Applications | Appliance | |
Current - Output | - | |
Voltage - Supply | 10V ~ 18V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Package / Case | - | |
Base Product Number |

