Battery Battery Protection IC 9-VCSP50L1 (1.6x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD6041GUL-E2

DigiKey Part Number
846-BD6041GUL-E2TR-ND - Tape & Reel (TR)
846-BD6041GUL-E2CT-ND - Cut Tape (CT)
846-BD6041GUL-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD6041GUL-E2
Description
IC CHARGER PROTECTION FET 9WLCSP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC 9-VCSP50L1 (1.6x1.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
-
Number of Cells
-
Fault Protection
Over Current, Over/Under Voltage
Interface
-
Operating Temperature
-35°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
9-UFBGA, CSPBGA
Supplier Device Package
9-VCSP50L1 (1.6x1.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,94000 €1,94 €
101,44400 €14,44 €
251,31760 €32,94 €
1001,17890 €117,89 €
2501,11272 €278,18 €
5001,07278 €536,39 €
1.0001,03993 €1.039,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,99933 €2.997,99 €
6.0000,97948 €5.876,88 €
Manufacturers Standard Package
Unit Price without VAT:1,94000 €
Unit Price with VAT:2,34740 €