Similar

BD5427MUV-E2 | |
|---|---|
DigiKey Part Number | BD5427MUV-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD5427MUV-E2 |
Description | IC AMP CLASS D STEREO 7W 48VQFN |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D VQFN048V7070 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 7W x 2 @ 8Ohm | |
Voltage - Supply | 10V ~ 16.5V | |
Features | Depop, Mute, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | - | |
Supplier Device Package | VQFN048V7070 | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |


