Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD5231G-2MTR

DigiKey Part Number
BD5231G-2MTR-ND - Tape & Reel (TR)
BD5231G-2MCT-ND - Cut Tape (CT)
BD5231G-2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD5231G-2MTR
Description
IC SUPERVISOR 1 CHANNEL 5SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
3.1V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.892
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,26400 €2,64 €
250,23560 €5,89 €
1000,20400 €20,40 €
2500,18896 €47,24 €
5000,17988 €89,94 €
1.0000,17243 €172,43 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,15847 €475,41 €
6.0000,15409 €924,54 €
9.0000,15190 €1.367,10 €
15.0000,14947 €2.242,05 €
21.0000,14805 €3.109,05 €
30.0000,14669 €4.400,70 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45980 €