MFR Recommended
Similar
Similar



BD3571HFP-TR | |
|---|---|
DigiKey Part Number | BD3571HFPTR-ND - Tape & Reel (TR) BD3571HFPCT-ND - Cut Tape (CT) BD3571HFPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD3571HFP-TR |
Description | IC REG LINEAR 5V 500MA HRP-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA HRP-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.48V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
Current - Supply (Max) | 50 µA | |
PSRR | 55dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | HRP-5 (5 Leads + Tab) | |
Supplier Device Package | HRP-5 | |
Base Product Number |




