


BD33IA5MEFJ-LBH2 | |
|---|---|
DigiKey Part Number | 846-BD33IA5MEFJ-LBH2TR-ND - Tape & Reel (TR) 846-BD33IA5MEFJ-LBH2CT-ND - Cut Tape (CT) 846-BD33IA5MEFJ-LBH2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD33IA5MEFJ-LBH2 |
Description | IC REG LIN 3.3V 500MA 8-HTSOP-J |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.9V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 700 µA | |
PSRR | - | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,90112 € | 225,28 € |
| 500 | 0,86772 € | 433,86 € |
| 750 | 0,85097 € | 638,23 € |
| 1.250 | 0,83242 € | 1.040,53 € |
| 1.750 | 0,82159 € | 1.437,78 € |
| 2.500 | 0,81116 € | 2.027,90 € |
| 6.250 | 0,78871 € | 4.929,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,21400 € | 12,14 € |
| 25 | 1,10480 € | 27,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,17900 € | 11,79 € |
| 25 | 1,07280 € | 26,82 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,93600 € |

