



BD18IA5MEFJ-ME2 | |
|---|---|
DigiKey Part Number | BD18IA5MEFJ-ME2TR-ND - Tape & Reel (TR) BD18IA5MEFJ-ME2CT-ND - Cut Tape (CT) BD18IA5MEFJ-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD18IA5MEFJ-ME2 |
Description | IC REG LIN 1.8V 500MA 8-HTSOP-J |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD18IA5MEFJ-ME2 Models |
Category | Current - Quiescent (Iq) 0.25 mA |
Mfr | Current - Supply (Max) 700 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Not For New Designs | Protection Features Over Current, Over Temperature, Soft Start |
Output Configuration | Operating Temperature -40°C ~ 105°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.8V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage Dropout (Max) 0.9V @ 500mA | Supplier Device Package 8-HTSOP-J |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD18IA5VEFJ-ME2 | Rohm Semiconductor | 2.500 | 846-BD18IA5VEFJ-ME2CT-ND | 0,33114 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,58200 € | 5,82 € |
| 25 | 0,52440 € | 13,11 € |
| 100 | 0,46150 € | 46,15 € |
| 250 | 0,43144 € | 107,86 € |
| 500 | 0,41330 € | 206,65 € |
| 1.000 | 0,40051 € | 400,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,38260 € | 956,50 € |
| 5.000 | 0,37309 € | 1.865,45 € |
| 7.500 | 0,36833 € | 2.762,47 € |
| 12.500 | 0,36306 € | 4.538,25 € |
| 17.500 | 0,35998 € | 6.299,65 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,98010 € |


