
BAS21HMFHT116 | |
---|---|
DigiKey Part Number | BAS21HMFHT116TR-ND - Tape & Reel (TR) BAS21HMFHT116CT-ND - Cut Tape (CT) BAS21HMFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21HMFHT116 |
Description | DIODE STANDARD 200V 200MA SSD3 |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount SSD3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS21HMFHT116 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 2.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SSD3 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,15000 € | 0,15 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,03149 € | 94,47 € |
6.000 | 0,02808 € | 168,48 € |
9.000 | 0,02634 € | 237,06 € |
15.000 | 0,02438 € | 365,70 € |
21.000 | 0,02322 € | 487,62 € |
30.000 | 0,02209 € | 662,70 € |
75.000 | 0,01962 € | 1.471,50 € |
150.000 | 0,01808 € | 2.712,00 € |
300.000 | 0,01679 € | 5.037,00 € |
Unit Price without VAT: | 0,15000 € |
---|---|
Unit Price with VAT: | 0,18150 € |