


BA7808FP-E2 | |
|---|---|
DigiKey Part Number | BA7808FP-E2TR-ND - Tape & Reel (TR) BA7808FP-E2CT-ND - Cut Tape (CT) BA7808FP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA7808FP-E2 |
Description | IC REG LINEAR 8V 1A TO252-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | BA7808FP-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 23V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
Current - Supply (Max) | 800 µA | |
PSRR | 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,65300 € | 6,53 € |
| 25 | 0,58960 € | 14,74 € |
| 100 | 0,52010 € | 52,01 € |
| 250 | 0,48688 € | 121,72 € |
| 500 | 0,46688 € | 233,44 € |
| 1.000 | 0,45039 € | 450,39 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,08900 € |

