
1SS356VMTE-17 | |
|---|---|
DigiKey Part Number | 846-1SS356VMTE-17TR-ND - Tape & Reel (TR) 846-1SS356VMTE-17CT-ND - Cut Tape (CT) 846-1SS356VMTE-17DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS356VMTE-17 |
Description | RF DIODE PIN 35V SOD-323FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 35V 100 mA SOD-323FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 35V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 1.2pF @ 6V, 1MHz | |
Resistance @ If, F | 900mOhm @ 2mA, 100MHz | |
Operating Temperature | 150°C (TJ) | |
Package / Case | SC-90, SOD-323FL | |
Supplier Device Package | SOD-323FL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,25000 € | 2,50 € |
| 100 | 0,15820 € | 15,82 € |
| 500 | 0,11848 € | 59,24 € |
| 1.000 | 0,10564 € | 105,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09542 € | 286,26 € |
| 6.000 | 0,07573 € | 454,38 € |
| 9.000 | 0,07236 € | 651,24 € |
| 15.000 | 0,07199 € | 1.079,85 € |
| 21.000 | 0,06933 € | 1.455,93 € |
| 30.000 | 0,06661 € | 1.998,30 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45980 € |

