
UCC5622FQP | |
|---|---|
DigiKey Part Number | 2156-UCC5622FQP-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UCC5622FQP |
Description | SCSI TERMINATOR, 27-LINE, 110OHM |
Customer Reference | |
Detailed Description | SCSI Terminator 27 Terminations 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unitrode | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | SCSI | |
Number of Terminations | 27 | |
Voltage - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
| Bulk: | 726 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 85 | 3,05518 € | 259,69 € |
| Unit Price without VAT: | 3,05518 € |
|---|---|
| Unit Price with VAT: | 3,69677 € |

