
UC3526AJ | |
|---|---|
DigiKey Part Number | 2156-UC3526AJ-ND |
Manufacturer | |
Manufacturer Product Number | UC3526AJ |
Description | UC3526AM REGULATING PULSE WIDTH |
Customer Reference | |
Detailed Description | Boost, Buck, Flyback, Forward, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Down DC-DC Controller IC 18-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Buck, Flyback, Forward, Full-Bridge, Half-Bridge, Push-Pull | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 7V ~ 35V | |
Frequency - Switching | 1Hz ~ 400kHz | |
Duty Cycle (Max) | 49% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Reset, Soft Start | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 18-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 18-CDIP | |
Base Product Number |
| Bulk: | 139 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 12,42714 € | 260,97 € |
| Unit Price without VAT: | 12,42714 € |
|---|---|
| Unit Price with VAT: | 15,03684 € |

