


AD7724ASTZ-REEL | |
|---|---|
DigiKey Part Number | AD7724ASTZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7724ASTZ-REEL |
Description | IC MODULATOR 15BIT 250K 48LQFP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modulator 15 b 250k Serial 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD7724ASTZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Modulator | |
Number of Channels | 2 | |
Resolution (Bits) | 15 b | |
Sampling Rate (Per Second) | 250k | |
Data Interface | Serial | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 2.85V ~ 5.25V, 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 16,70672 € | 33.413,44 € |
| Unit Price without VAT: | 16,70672 € |
|---|---|
| Unit Price with VAT: | 20,21513 € |

