Shift Shift Register 1 Element 8 Bit 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPIC6B596N

DigiKey Part Number
296-34573-5-ND
Manufacturer
Manufacturer Product Number
TPIC6B596N
Description
IC SR OPEN DRAIN 8BIT 20-PDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TPIC6B596N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Shift Register
Output Type
Open Drain
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 640
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,80000 €1,80 €
201,23600 €24,72 €
401,16025 €46,41 €
1001,08070 €108,07 €
2601,01681 €264,37 €
5000,98200 €491,00 €
1.0000,95146 €951,46 €
2.5000,91921 €2.298,03 €
5.0000,89978 €4.498,90 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,80000 €
Unit Price with VAT:2,17800 €

Other Suppliers on DigiKey

12.545In Stock
Ships from Rochester Electronics, LLC