TLC3548IPW is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 54,62000 €
Datasheet
14 Bit Analog to Digital Converter 4, 8 Input 1 SAR 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Bit Analog to Digital Converter 4, 8 Input 1 SAR 24-TSSOP
24-TSSOP

TLC3548IPW

DigiKey Part Number
296-10291-5-ND
Manufacturer
Manufacturer Product Number
TLC3548IPW
Description
IC ADC 14BIT SAR 24TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 4, 8 Input 1 SAR 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC3548IPW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
200k
Number of Inputs
4, 8
Input Type
Pseudo-Differential, Single Ended
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
6028,96733 €1.738,04 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,96733 €
Unit Price with VAT:35,05047 €