Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVTH16652DL

DigiKey Part Number
296-1712-5-ND
Manufacturer
Manufacturer Product Number
SN74LVTH16652DL
Description
IC TXRX NON-INVERT 3.6V 56-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVTH16652DL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
56-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 260
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,85000 €2,85 €
202,00350 €40,07 €
401,89000 €75,60 €
1001,76970 €176,97 €
2601,67335 €435,07 €
5001,62080 €810,40 €
1.0001,57468 €1.574,68 €
2.5001,52600 €3.815,00 €
5.0001,49667 €7.483,35 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,85000 €
Unit Price with VAT:3,44850 €

Other Suppliers on DigiKey

7.534In Stock
Ships from Rochester Electronics, LLC