


SN74F241DW | |
|---|---|
DigiKey Part Number | 296-3569-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74F241DW |
Description | IC BUFF NON-INVERT 5.5V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74F241DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,78000 € | 7,80 € |
| 25 | 0,70560 € | 17,64 € |
| 100 | 0,62440 € | 62,44 € |
| 250 | 0,58560 € | 146,40 € |
| 500 | 0,56222 € | 281,11 € |
| 1.000 | 0,54298 € | 542,98 € |
| 2.500 | 0,52267 € | 1.306,67 € |
| 5.000 | 0,51043 € | 2.552,15 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,30680 € |

