
SN74CBTD16210DL | |
|---|---|
DigiKey Part Number | 296-1541-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBTD16210DL |
Description | IC BUS SWITCH 10 X 1:1 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTD16210DL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 10 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | 2,99465 € | 823,53 € |
| Unit Price without VAT: | 2,99465 € |
|---|---|
| Unit Price with VAT: | 3,62353 € |

