
SN74HC00QDRG4Q1 | |
|---|---|
DigiKey Part Number | 296-24746-2-ND - Tape & Reel (TR) 296-24746-1-ND - Cut Tape (CT) 296-24746-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC00QDRG4Q1 |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC00QDRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,39000 € | 3,90 € |
| 25 | 0,34960 € | 8,74 € |
| 100 | 0,30520 € | 30,52 € |
| 250 | 0,28404 € | 71,01 € |
| 500 | 0,27132 € | 135,66 € |
| 1.000 | 0,26083 € | 260,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24976 € | 624,40 € |
| 5.000 | 0,24309 € | 1.215,45 € |
| 7.500 | 0,23975 € | 1.798,12 € |
| 12.500 | 0,23605 € | 2.950,62 € |
| 17.500 | 0,23388 € | 4.092,90 € |
| 25.000 | 0,23180 € | 5.795,00 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,66550 € |

