
QS75836-25QF | |
|---|---|
DigiKey Part Number | 2156-QS75836-25QF-ND |
Manufacturer | Quality Semiconductor |
Manufacturer Product Number | QS75836-25QF |
Description | IC SRAM 288KBIT 40MHZ |
Customer Reference | |
Detailed Description | SRAM Memory IC 288Kbit 40 MHz 25 ns |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM | |
Memory Size | ||
Memory Organization | 8K x 36 | |
Clock Frequency | 40 MHz | |
Write Cycle Time - Word, Page | 25ns | |
Access Time | 25 ns | |
Voltage - Supply | 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | - | |
Base Product Number |
| Bulk: | 110 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 35,39857 € | 247,79 € |
| Unit Price without VAT: | 35,39857 € |
|---|---|
| Unit Price with VAT: | 42,83227 € |

