
QS725420A-30TF | |
|---|---|
DigiKey Part Number | 2156-QS725420A-30TF-ND |
Manufacturer | Quality Semiconductor |
Manufacturer Product Number | QS725420A-30TF |
Description | IC FIFO SYNC 512X36 20NS 144QFP |
Customer Reference | |
Detailed Description | Synchronous FIFO 18K (512 x 36) Bi-Directional 20ns |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quality Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Size | 18K (512 x 36) | |
Function | Synchronous | |
Data Rate | - | |
Access Time | 20ns | |
Current - Supply (Max) | - | |
Bus Directional | Bi-Directional | |
Expansion Type | - | |
Programmable Flags Support | Yes | |
Retransmit Capability | Yes | |
FWFT Support | No | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 144-QFP | |
Supplier Device Package | - | |
Base Product Number |
| Bulk: | 200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 36,80857 € | 257,66 € |
| Unit Price without VAT: | 36,80857 € |
|---|---|
| Unit Price with VAT: | 44,53837 € |

