
NB3N3020DTG | |
|---|---|
DigiKey Part Number | NB3N3020DTGOS-ND |
Manufacturer | |
Manufacturer Product Number | NB3N3020DTG |
Description | IC CLOCK MULTIPLIER 16TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Clock Multiplier IC 210MHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NB3N3020DTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Multiplier | |
PLL | Yes | |
Input | LVCMOS, LVTTL, Crystal | |
Output | LVCMOS, LVPECL, LVTTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 210MHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,56000 € | 8,56 € |
| 10 | 6,68000 € | 66,80 € |
| 96 | 5,70646 € | 547,82 € |
| 192 | 5,51229 € | 1.058,36 € |
| 288 | 5,41503 € | 1.559,53 € |
| 576 | 5,27241 € | 3.036,91 € |
| 1.056 | 5,16855 € | 5.457,99 € |
| Unit Price without VAT: | 8,56000 € |
|---|---|
| Unit Price with VAT: | 10,35760 € |




