
MXD1005PA075 | ||
---|---|---|
Digi-Key Part Number | 2156-MXD1005PA075-ND | |
Manufacturer | ||
Manufacturer Product Number | MXD1005PA075 | |
Description | MXD1005 5-TAP SILICON DELAY LINE | |
Detailed Description | Inductor Delay Line | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Analog Devices Inc./Maxim Integrated | |
Series | * | |
Package | Bulk | |
Product Status | Active |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
98 | 2,89041 € | 283,26 € |
Attribute | Description |
---|---|
Other Names | MAXMAXMXD1005PA075 2156-MXD1005PA075 |
Standard Package | 1 |