
MWS5101AEL3 | |
|---|---|
DigiKey Part Number | 2156-MWS5101AEL3-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | MWS5101AEL3 |
Description | IC SRAM 1KBIT PARALLEL 22DIP |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Kbit Parallel 350 ns 22-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 256 x 4 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 400ns | |
Access Time | 350 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 22-PDIP | |
Base Product Number |
| Bulk: | 3248 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 85 | 3,02071 € | 256,76 € |
| Unit Price without VAT: | 3,02071 € |
|---|---|
| Unit Price with VAT: | 3,65506 € |

