
MJD31CITU | |
|---|---|
DigiKey Part Number | 2156-MJD31CITU-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MJD31CITU |
Description | TRANS NPN 100V 3A IPAK |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 3 A 3MHz 1.56 W Through Hole IPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 1.2V @ 375mA, 3A | |
Current - Collector Cutoff (Max) | 50µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10 @ 3A, 4V | |
Power - Max | 1.56 W | |
Frequency - Transition | 3MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-251-3 Short Leads, IPAK, TO-251AA | |
Supplier Device Package | IPAK | |
Base Product Number |
| Bulk: | 30954 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.010 | 0,25818 € | 260,76 € |
| Unit Price without VAT: | 0,25818 € |
|---|---|
| Unit Price with VAT: | 0,31240 € |

