
MC10H188M | |
|---|---|
DigiKey Part Number | MC10H188M-ND |
Manufacturer | |
Manufacturer Product Number | MC10H188M |
Description | IC BUFF NON-INV -5.46V 16-SOEIAJ |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 6 Bit per Element Push-Pull Output 16-SOEIAJ |
Datasheet | Datasheet |
EDA/CAD Models | MC10H188M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | - | |
Voltage - Supply | -4.94V ~ -5.46V | |
Operating Temperature | 0°C ~ 75°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SOEIAJ | |
Base Product Number |

