FLASH - NOR Memory IC 16Mbit Parallel 66 MHz 54 ns 80-FBGA (13x11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S29CD016J0PFAM010

DigiKey Part Number
2156-S29CD016J0PFAM010-ND
Manufacturer
Manufacturer Product Number
S29CD016J0PFAM010
Description
IC FLASH 16MBIT PARALLEL 80FBGA
Customer Reference
Detailed Description
FLASH - NOR Memory IC 16Mbit Parallel 66 MHz 54 ns 80-FBGA (13x11)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
512K x 32
Memory Interface
Parallel
Clock Frequency
66 MHz
Write Cycle Time - Word, Page
60ns
Access Time
54 ns
Voltage - Supply
1.65V ~ 2.75V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
80-FBGA (13x11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:86
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
505,10780 €255,39 €
Unit Price without VAT:5,10780 €
Unit Price with VAT:6,18044 €