MC74HCT32ADG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 80
Unit Price: 0,47000 €
Datasheet

Similar


onsemi
In Stock: 18.494
Unit Price: 0,27000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 2.962
Unit Price: 0,27000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 46
Unit Price: 0,21000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.041
Unit Price: 0,35000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.126
Unit Price: 0,41309 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 88.700
Unit Price: 0,76593 €
Datasheet

Similar


Texas Instruments
In Stock: 49.342
Unit Price: 0,34000 €
Datasheet

Similar


Texas Instruments
In Stock: 10.000
Unit Price: 0,45611 €
Datasheet

Similar


Texas Instruments
In Stock: 3.160
Unit Price: 0,98000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.269
Unit Price: 0,93000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 50.000
Unit Price: 0,06024 €
Datasheet
OR Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HCT32ADG

DigiKey Part Number
MC74HCT32ADG-ND
Manufacturer
Manufacturer Product Number
MC74HCT32ADG
Description
IC GATE OR 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74HCT32ADG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
15ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes